SL Power GEM750-24G technical specifications.
| Current - Output 1 | 31.2A |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Series | GEM |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GEM750-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.