SL Power GLC110-5G technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | GLC110 (110W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC110-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.