SL Power GLD140FG technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 4A |
| Efficiency | 85% |
| Height | 1.95inch |
| Length | 8.5inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 140W |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 140W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 12V |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLD140FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.