SL Power GLM65-3.3 technical specifications.
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 36.3W |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLM65-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.