SL Power GLM65B technical specifications.
| Approvals | CSA |
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2A |
| Efficiency | 80% |
| Height | 1.35inch |
| Length | 5inch |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Power | 65W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 6.499999oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM65B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.