SL Power GLM75IG technical specifications.
| Efficiency | 78% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Series | GLM75 (75W) |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM75IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.