SL Power GNT30-16.5 technical specifications.
| Max Current Rating | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Voltage | 16.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT30-16.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.