SL Power GNT415ABTG technical specifications.
| Current - Output 1 | 20A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.58inch |
| Length | 3.94inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 400W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 400W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNT |
| Voltage - Output 1 | 15V |
| Width | 3.06inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT415ABTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.