SL Power GNT424ATTG technical specifications.
| Current - Output 1 | 16.7A |
| Height | 1.58inch |
| Length | 7inch |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Series | GNT |
| Voltage - Output 1 | 24V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT424ATTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.