
SL Power GNT60-15 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 4A |
| Efficiency | 80% |
| Frequency | 5kHz |
| Height | 0.97inch |
| Length | 4inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 65W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | GNT |
| Voltage - Output 1 | 15V |
| Weight | 4.64oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GNT60-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.