SL Power GPC140-5 technical specifications.
| Current - Output 1 | 26A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 19W |
| RoHS Compliant | No |
| Series | GPC |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC140-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.