SL Power GPC40-28 technical specifications.
| Current - Output 1 | 1.4A |
| Depth | 127mm |
| Efficiency | 70% |
| Length | 76.2mm |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 40W |
| Output Voltage | 28V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GPC |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC40-28 to view detailed technical specifications.
No datasheet is available for this part.