SL Power GPC40-48 technical specifications.
| Efficiency | 70% |
| Max Current Rating | 1.3A |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC40-48 to view detailed technical specifications.
No datasheet is available for this part.