SL Power GPC40-48G technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC40-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.