SL Power GPF-GC250-5-G technical specifications.
| Current - Output 1 | 36A |
| Number of Outputs | 1 |
| Series | GPF |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPF-GC250-5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.