SL Power GPFC160-28G technical specifications.
| Current - Output 1 | 5A |
| Height | 1.69inch |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 160W |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 140W |
| Output Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GPFC160 (160W) |
| Voltage - Output 1 | 28V |
| Weight | 2lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFC160-28G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
