SL Power GPFM115-12-CG technical specifications.
| Lead Free | Lead Free |
| Output Power | 115W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPFM115-12-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.