SL Power GPM225-15G technical specifications.
| Current - Output 1 | 12.7A |
| Efficiency | 70% |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.7A |
| Max Output Power | 175W |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPM |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPM225-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.