SL Power GPM55-12RPL technical specifications.
| Efficiency | 70% |
| Max Current Rating | 1.7A |
| Max Output Current | 4.7A |
| Max Output Power | 55W |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM55-12RPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.