SL Power GPM55E-C technical specifications.
| Efficiency | 70% |
| Max Current Rating | 1.7A |
| Max Output Power | 55W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPM55E-C to view detailed technical specifications.
No datasheet is available for this part.