SL Power GPMP700-48G technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 14A |
| Height | 2.48inch |
| Length | 12.38inch |
| Max Current Rating | 8.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14A |
| Max Output Power | 700W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GPMP |
| Voltage - Output 1 | 48V |
| Weight | 4.4lb |
| Width | 4.85inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPMP700-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.