SL Power HA15-0.9-A+G(12V) technical specifications.
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 11W |
| RoHS | Compliant |
Download the complete datasheet for SL Power HA15-0.9-A+G(12V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.