SL Power HAA512-A+ technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Current - Output 2 | 500mA |
| Efficiency | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 18W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Series | Linear AA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 907g |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HAA512-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.