SL Power HB5-3/OVP-A+ technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Current Rating | 3A |
| Frequency | 63Hz |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 15W |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HB5-3/OVP-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.