SL Power HES12-090130 technical specifications.
| Approvals | UL, CEC |
| Efficiency | 80.5% |
| Height | 2.4inch |
| Length | 1.5inch |
| Max Input Current | 240mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 11.7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.8inch |
| RoHS | Unconfirmed |
Download the complete datasheet for SL Power HES12-090130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.