
SL Power HK-D530-A05 technical specifications.
| Approvals | UL, CE |
| Efficiency | 80% |
| Height | 1.2inch |
| Length | 3.5inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 36W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Polarity | Positive |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for SL Power HK-D530-A05 to view detailed technical specifications.
No datasheet is available for this part.
