SL Power MAX-754-1205G technical specifications.
| Efficiency | 80% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 750W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MAX-750 (750W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MAX-754-1205G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.