AC/DC Power Supply Single-OUT 32V 2A 65W 10-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 4500VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.5A |
| Ripple & Noise | 0.5% |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |