SL Power MENB1050A0903N01 technical specifications.
| Current - Output 1 | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 250 |
| Series | MENB1050 (50W) |
| Voltage - Output 1 | 9V |
| Weight | 0.882lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power MENB1050A0903N01 to view detailed technical specifications.
No datasheet is available for this part.