SL Power MW153KB1203F01 technical specifications.
| Current - Output 1 | 3.4A |
| Depth | 61mm |
| Length | 101mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Output Power | 40.8W |
| Max Power Dissipation | 41W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 3.4A |
| Output Power | 40.8W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MW153KB (25-40W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW153KB1203F01 to view detailed technical specifications.
No datasheet is available for this part.