SL Power MW170KB1203F01 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.2A |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 14.4W |
| Max Power Dissipation | 14W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | MW170KB (10-15W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW170KB1203F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.