The MW173KB2403B01 is a 24V 1.33A desktop power supply with a barrel plug output connector. It operates within a temperature range of 0-40°C and is manufactured with lead-free materials. The power supply has a maximum output power of 31.9W and a maximum power dissipation of 32W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power MW173KB2403B01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current - Output 1 | 1.33A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Output Power | 31.9W |
| Max Power Dissipation | 32W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 31W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | MW173KB (20-32W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW173KB2403B01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.