SL Power NMX-354-1212G technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NMX-350 (350W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power NMX-354-1212G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.