SL Power NMX-503-0512 technical specifications.
| Current - Output 1 | 75A |
| Current - Output 2 | 8A |
| Current - Output 3 | 4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 500W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NMX |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power NMX-503-0512 to view detailed technical specifications.
No datasheet is available for this part.