AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 120A/20A/10A/3A 750W
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 750W |
| Max Power Dissipation | 750W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NMX-750 (750W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| RoHS | Not CompliantNo |