AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 120A/20A/10A/3A 750W
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 750W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |