The NMX-754-1224BG is a 4-output DC power supply from SL Power, with an efficiency of 75%. It operates within a temperature range of 0°C to 50°C. The device can deliver a maximum output current of 3A and a maximum power dissipation of 750W. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 750W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NMX-750 (750W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |