SL Power PCI-304-1203 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power PCI-304-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.