SL Power PW117RA2403B01 technical specifications.
| Approvals | cULus, TUV |
| Current - Output 1 | 450mA |
| Efficiency | 65% |
| Length | 3.35inch |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 14W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Series | PW117RA |
| Voltage - Output 1 | 24V |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW117RA2403B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.