SL Power PW132RA4803F01 technical specifications.
| Current - Output 1 | 2.08A |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Series | PW132RA |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW132RA4803F01 to view detailed technical specifications.
No datasheet is available for this part.