SL Power PW160RA1203F01 technical specifications.
| Depth | 66mm |
| Height | 37mm |
| Length | 107mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 42W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for SL Power PW160RA1203F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.