The SL Power PW173KB1203B01 is a 12V 2.5A 30W panel mount power supply with a maximum operating temperature range of 0 to 40°C. It features a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector and is compliant with lead-free standards. The supply has a maximum output current of 2.5A and a maximum power dissipation of 30W. It is part of the PW173KB (20-32W) series and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | PW173KB (20-32W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |