SL Power PW173KB2403N01 technical specifications.
| Current - Output 1 | 1.33A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Output Power | 31.9W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PW173KB |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW173KB2403N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.