SL Power SDS140-24 technical specifications.
| Current - Output 1 | 5.9A |
| Number of Outputs | 1 |
| Series | SDS |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power SDS140-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.