The SPF-500-12G is a 500W DC-DC converter with an efficiency of 75%. It operates within a temperature range of 0°C to 50°C. The device can handle a maximum output current of 42A and a maximum power dissipation of 500W. It is designed for chassis mount applications.
SL Power SPF-500-12G technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 42A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | SPF-500 (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power SPF-500-12G to view detailed technical specifications.
No datasheet is available for this part.