SL Power SPF75028 technical specifications.
| Current - Output 1 | 27A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 27A |
| Max Output Power | 750W |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SPF |
| Voltage - Output 1 | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power SPF75028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.