SL Power SPH-1200-24G technical specifications.
| Efficiency | 80% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | SPH-1200 (1200W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power SPH-1200-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.