SL Power TMX-354-1205G technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 10.75inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TMx |
| Width | 4.8inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power TMX-354-1205G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.