SL Power ZPS-45-15 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 700mA |
| Number of Outputs | 3 |
| Series | ZPS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power ZPS-45-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.