SLI EBT 2181 technical specifications.
| Current Rating | 200mA |
| Lead Length | 19mm |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for SLI EBT 2181 to view detailed technical specifications.
No datasheet is available for this part.